Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC43401DSGT
DAC43401DSGT
Extended
* Images are for reference only
DAC43401DSGT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC43401DSGT
JLCPCB Part #
C1855754
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃ 1 1.8V~5.5V 1LSB 500uA 8 8us I2C Voltage Buffer WSON-8-EP(2x2) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
Number of Channels1
Voltage - Supply1.8V~5.5V
Output TypeVoltage Buffer
Resolution(Bits)8
Quiescent Current (Iq)500uA
Settling Time8us
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC43401DSGT
DAC43401DSGT

* Images are for reference only

DAC43401DSGT

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC43401DSGT
JLCPCB Part #
C1855754
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃ 1 1.8V~5.5V 1LSB 500uA 8 8us I2C Voltage Buffer WSON-8-EP(2x2) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC43401DSGT

* Images are for reference only

DAC43401DSGT
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC43401DSGT
JLCPCB Part #
C1855754
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃ 1 1.8V~5.5V 1LSB 500uA 8 8us I2C Voltage Buffer WSON-8-EP(2x2) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC43401DSGT Specifications

DAC43401DSGT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
Number of Channels1
Voltage - Supply1.8V~5.5V
Output TypeVoltage Buffer
Resolution(Bits)8
Quiescent Current (Iq)500uA
Settling Time8us
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC43401DSGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC43401DSGT Documents

DAC43401DSGT datasheets or manufacturer documentation.

Datasheet: DAC43401DSGT Datasheet (PDF)

DAC43401DSGT Schematic Symbol & PCB Footprint

The DAC43401DSGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.