Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1283IRHFT
ADS1283IRHFT - 1
ADS1283IRHFT - 2
ADS1283IRHFT - 3
Extended1/3
* Images are for reference only
ADS1283IRHFT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1283IRHFT
JLCPCB Part #
C1855740
Package
VQFN-24-EP(4x5)
Description
-40℃~+85℃ 130dB 15uA 2 250Hz 250Hz、4kHz 31 4.096MHz SPI Sigma-Delta Support Yes VQFN-24-EP(4x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x5)
Clock Frequency4.096MHz
Operating Temperature-40℃~+85℃
Quiescent Current (Iq)15uA
ADC architectureSigma-Delta
Sampling Rate250Hz
FeaturesAuto calibration、Multiplexers、Bipolar input、Integrated modulator、Multi-chip synchronization、Built-in digital filter、Bipolar power supply
number of channels2
Programmable GainSupport
differential inputYes
Resolution (Bits)31
InterfaceSPI
Signal-to-Noise Ratio130dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1283IRHFT
ADS1283IRHFT

* Images are for reference only

ADS1283IRHFT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1283IRHFT
JLCPCB Part #
C1855740
Package
VQFN-24-EP(4x5)
Description
-40℃~+85℃ 130dB 15uA 2 250Hz 250Hz、4kHz 31 4.096MHz SPI Sigma-Delta Support Yes VQFN-24-EP(4x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1283IRHFT

* Images are for reference only

ADS1283IRHFT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1283IRHFT
JLCPCB Part #
C1855740
Package
VQFN-24-EP(4x5)
Description
-40℃~+85℃ 130dB 15uA 2 250Hz 250Hz、4kHz 31 4.096MHz SPI Sigma-Delta Support Yes VQFN-24-EP(4x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1283IRHFT Specifications

ADS1283IRHFT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x5)
Clock Frequency4.096MHz
Operating Temperature-40℃~+85℃
Quiescent Current (Iq)15uA
ADC architectureSigma-Delta
Sampling Rate250Hz
FeaturesAuto calibration、Multiplexers、Bipolar input、Integrated modulator、Multi-chip synchronization、Built-in digital filter、Bipolar power supply
number of channels2
Programmable GainSupport
differential inputYes
Resolution (Bits)31
InterfaceSPI
Signal-to-Noise Ratio130dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1283IRHFT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1283IRHFT Documents

ADS1283IRHFT datasheets or manufacturer documentation.

Datasheet: ADS1283IRHFT Datasheet (PDF)

ADS1283IRHFT Schematic Symbol & PCB Footprint

The ADS1283IRHFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.