Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLA2518IRTET
TLA2518IRTET - 1
TLA2518IRTET - 2
TLA2518IRTET - 3
Extended1/3
* Images are for reference only
TLA2518IRTET
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLA2518IRTET
JLCPCB Part #
C1855739
Package
WQFN-16-EP(3x3)
Description
-40℃~+85℃ 0.5LSB 1.65V~5.5V、2.35V~5.5V 12 1MHz 25uA 60MHz 8 Auto calibration、Multiplexers、Power-on reset、Soft reset Built-in External No Not supported SAR SPI WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageWQFN-16-EP(3x3)
Clock Frequency60MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputNo
Integral non - linearity0.5LSB
Voltage - Supply1.65V~5.5V、2.35V~5.5V
Quiescent Current (Iq)25uA
ADC architectureSAR
Sampling Rate1MHz
FeaturesAuto calibration、Multiplexers、Power-on reset、Soft reset
number of channels8
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLA2518IRTET
TLA2518IRTET

* Images are for reference only

TLA2518IRTET

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLA2518IRTET
JLCPCB Part #
C1855739
Package
WQFN-16-EP(3x3)
Description
-40℃~+85℃ 0.5LSB 1.65V~5.5V、2.35V~5.5V 12 1MHz 25uA 60MHz 8 Auto calibration、Multiplexers、Power-on reset、Soft reset Built-in External No Not supported SAR SPI WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLA2518IRTET

* Images are for reference only

TLA2518IRTET
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLA2518IRTET
JLCPCB Part #
C1855739
Package
WQFN-16-EP(3x3)
Description
-40℃~+85℃ 0.5LSB 1.65V~5.5V、2.35V~5.5V 12 1MHz 25uA 60MHz 8 Auto calibration、Multiplexers、Power-on reset、Soft reset Built-in External No Not supported SAR SPI WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLA2518IRTET Specifications

TLA2518IRTET technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageWQFN-16-EP(3x3)
Clock Frequency60MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputNo
Integral non - linearity0.5LSB
Voltage - Supply1.65V~5.5V、2.35V~5.5V
Quiescent Current (Iq)25uA
ADC architectureSAR
Sampling Rate1MHz
FeaturesAuto calibration、Multiplexers、Power-on reset、Soft reset
number of channels8
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLA2518IRTET. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLA2518IRTET Documents

TLA2518IRTET datasheets or manufacturer documentation.

Datasheet: TLA2518IRTET Datasheet (PDF)

TLA2518IRTET Schematic Symbol & PCB Footprint

The TLA2518IRTET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.