Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1284IRHFT
ADS1284IRHFT - 1
ADS1284IRHFT - 2
ADS1284IRHFT - 3
ADS1284IRHFT - 4
Extended1/4
* Images are for reference only
ADS1284IRHFT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1284IRHFT
JLCPCB Part #
C1855738
Package
VQFN-24-EP(4x5)
Description
-40℃~+85℃ 124dB 15uA 1MHz~4.096MHz 2 250Hz 250Hz、4kHz 31 5V SPI Sigma-Delta Support Yes ±2.5V、1.8V~3.3V VQFN-24-EP(4x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x5)
Clock Frequency1MHz~4.096MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio124dB
Voltage - Supply±2.5V、1.8V~3.3V
Quiescent Current (Iq)15uA
ADC architectureSigma-Delta
Sampling Rate250Hz
FeaturesAuto calibration、Multiplexers、Bipolar input、Integrated modulator、Multi-chip synchronization、Synchronous triggering、Built-in digital filter、Bipolar power supply
number of channels2
Voltage ReferenceExternal
Resolution (Bits)31
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1284IRHFT
ADS1284IRHFT

* Images are for reference only

ADS1284IRHFT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1284IRHFT
JLCPCB Part #
C1855738
Package
VQFN-24-EP(4x5)
Description
-40℃~+85℃ 124dB 15uA 1MHz~4.096MHz 2 250Hz 250Hz、4kHz 31 5V SPI Sigma-Delta Support Yes ±2.5V、1.8V~3.3V VQFN-24-EP(4x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1284IRHFT

* Images are for reference only

ADS1284IRHFT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1284IRHFT
JLCPCB Part #
C1855738
Package
VQFN-24-EP(4x5)
Description
-40℃~+85℃ 124dB 15uA 1MHz~4.096MHz 2 250Hz 250Hz、4kHz 31 5V SPI Sigma-Delta Support Yes ±2.5V、1.8V~3.3V VQFN-24-EP(4x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1284IRHFT Specifications

ADS1284IRHFT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x5)
Clock Frequency1MHz~4.096MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio124dB
Voltage - Supply±2.5V、1.8V~3.3V
Quiescent Current (Iq)15uA
ADC architectureSigma-Delta
Sampling Rate250Hz
FeaturesAuto calibration、Multiplexers、Bipolar input、Integrated modulator、Multi-chip synchronization、Synchronous triggering、Built-in digital filter、Bipolar power supply
number of channels2
Voltage ReferenceExternal
Resolution (Bits)31
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1284IRHFT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1284IRHFT Documents

ADS1284IRHFT datasheets or manufacturer documentation.

Datasheet: ADS1284IRHFT Datasheet (PDF)

ADS1284IRHFT Schematic Symbol & PCB Footprint

The ADS1284IRHFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.