Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. IR3889MTRPBFAUMA1
IR3889MTRPBFAUMA1 - 1
IR3889MTRPBFAUMA1 - 2
IR3889MTRPBFAUMA1 - 3
Extended1/3
* Images are for reference only
IR3889MTRPBFAUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR3889MTRPBFAUMA1
JLCPCB Part #
C1855001
Package
IQFN-36-EP(5x6)
Description
-40℃~+125℃ 1 2V~17V 30A 600kHz~2MHz 800mV~6V Buck Buck Built-in Yes IQFN-36-EP(5x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackageIQFN-36-EP(5x6)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching600kHz~2MHz
Voltage - Supply2V~17V
Output TypeAdjustable
Output Current30A
Quiescent Current4uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Adjustable current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. IR3889MTRPBFAUMA1
IR3889MTRPBFAUMA1

* Images are for reference only

IR3889MTRPBFAUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR3889MTRPBFAUMA1
JLCPCB Part #
C1855001
Package
IQFN-36-EP(5x6)
Description
-40℃~+125℃ 1 2V~17V 30A 600kHz~2MHz 800mV~6V Buck Buck Built-in Yes IQFN-36-EP(5x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR3889MTRPBFAUMA1

* Images are for reference only

IR3889MTRPBFAUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR3889MTRPBFAUMA1
JLCPCB Part #
C1855001
Package
IQFN-36-EP(5x6)
Description
-40℃~+125℃ 1 2V~17V 30A 600kHz~2MHz 800mV~6V Buck Buck Built-in Yes IQFN-36-EP(5x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR3889MTRPBFAUMA1 Specifications

IR3889MTRPBFAUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackageIQFN-36-EP(5x6)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching600kHz~2MHz
Voltage - Supply2V~17V
Output TypeAdjustable
Output Current30A
Quiescent Current4uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Adjustable current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR3889MTRPBFAUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR3889MTRPBFAUMA1 Documents

IR3889MTRPBFAUMA1 datasheets or manufacturer documentation.

Datasheet: IR3889MTRPBFAUMA1 Datasheet (PDF)

IR3889MTRPBFAUMA1 Schematic Symbol & PCB Footprint

The IR3889MTRPBFAUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.