Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ILD8150EXUMA1
ILD8150EXUMA1
Extended
* Images are for reference only
ILD8150EXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
ILD8150EXUMA1
JLCPCB Part #
C1854994
Package
SOIC-8-EP-150mil
Description
-40℃~+150℃ 1 1.5A 2MHz 8V~80V Buck DC-DC Voltage Regulator PWM SOIC-8-EP-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageSOIC-8-EP-150mil
TypeDC-DC Voltage Regulator
Number of Channels1
Voltage - Input(DC)8V~80V
Frequency - Switching2MHz
Output Current1.5A
DimmingPWM
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ILD8150EXUMA1
ILD8150EXUMA1

* Images are for reference only

ILD8150EXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
ILD8150EXUMA1
JLCPCB Part #
C1854994
Package
SOIC-8-EP-150mil
Description
-40℃~+150℃ 1 1.5A 2MHz 8V~80V Buck DC-DC Voltage Regulator PWM SOIC-8-EP-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ILD8150EXUMA1

* Images are for reference only

ILD8150EXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
ILD8150EXUMA1
JLCPCB Part #
C1854994
Package
SOIC-8-EP-150mil
Description
-40℃~+150℃ 1 1.5A 2MHz 8V~80V Buck DC-DC Voltage Regulator PWM SOIC-8-EP-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ILD8150EXUMA1 Specifications

ILD8150EXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageSOIC-8-EP-150mil
TypeDC-DC Voltage Regulator
Number of Channels1
Voltage - Input(DC)8V~80V
Frequency - Switching2MHz
Output Current1.5A
DimmingPWM
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ILD8150EXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ILD8150EXUMA1 Documents

ILD8150EXUMA1 datasheets or manufacturer documentation.

ILD8150EXUMA1 Schematic Symbol & PCB Footprint

The ILD8150EXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.