Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TC366DP64F300SAALXUMA1
TC366DP64F300SAALXUMA1 - 1
TC366DP64F300SAALXUMA1 - 2
TC366DP64F300SAALXUMA1 - 3
Extended1/3
* Images are for reference only
TC366DP64F300SAALXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TC366DP64F300SAALXUMA1
JLCPCB Part #
C1854961
Package
LFBGA-180
Description
-40℃~+150℃ 3.3V、5V 300MHz 32 Bit 4MB 672KB Built-in FLASH TriCore LFBGA-180 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLFBGA-180
Operating Temperature-40℃~+150℃
CPU Maximum Speed300MHz
Program Memory TypeFLASH
Program Storage Size4MB
Voltage - Supply3.3V、5V
RAM Size672KB
Core Size32 Bit
CPU CoreTriCore
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TC366DP64F300SAALXUMA1
TC366DP64F300SAALXUMA1

* Images are for reference only

TC366DP64F300SAALXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TC366DP64F300SAALXUMA1
JLCPCB Part #
C1854961
Package
LFBGA-180
Description
-40℃~+150℃ 3.3V、5V 300MHz 32 Bit 4MB 672KB Built-in FLASH TriCore LFBGA-180 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC366DP64F300SAALXUMA1

* Images are for reference only

TC366DP64F300SAALXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TC366DP64F300SAALXUMA1
JLCPCB Part #
C1854961
Package
LFBGA-180
Description
-40℃~+150℃ 3.3V、5V 300MHz 32 Bit 4MB 672KB Built-in FLASH TriCore LFBGA-180 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC366DP64F300SAALXUMA1 Specifications

TC366DP64F300SAALXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLFBGA-180
Operating Temperature-40℃~+150℃
CPU Maximum Speed300MHz
Program Memory TypeFLASH
Program Storage Size4MB
Voltage - Supply3.3V、5V
RAM Size672KB
Core Size32 Bit
CPU CoreTriCore
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC366DP64F300SAALXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC366DP64F300SAALXUMA1 Documents

TC366DP64F300SAALXUMA1 datasheets or manufacturer documentation.

Datasheet: TC366DP64F300SAALXUMA1 Datasheet (PDF)

TC366DP64F300SAALXUMA1 Schematic Symbol & PCB Footprint

The TC366DP64F300SAALXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.