Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MC33167TG
MC33167TG - 1
MC33167TG - 2
MC33167TG - 3
Extended1/3
* Images are for reference only
MC33167TG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC33167TG
JLCPCB Part #
C185480
Package
TO-220-5
Description
-40℃~+85℃ 1 36uA 5A 65kHz~79kHz 7.5V~40V Buck-Boost Built-in Inverting No TO-220-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageTO-220-5
Operating Temperature-40℃~+85℃
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching65kHz~79kHz
Output TypeAdjustable
Voltage - Supply7.5V~40V
Output Current5A
Quiescent Current36uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyInverting
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MC33167TG
MC33167TG

* Images are for reference only

MC33167TG

Extended
Manufacturer

onsemi

MFR.Part #
MC33167TG
JLCPCB Part #
C185480
Package
TO-220-5
Description
-40℃~+85℃ 1 36uA 5A 65kHz~79kHz 7.5V~40V Buck-Boost Built-in Inverting No TO-220-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33167TG

* Images are for reference only

MC33167TG
Extended
Manufacturer

onsemi

MFR.Part #
MC33167TG
JLCPCB Part #
C185480
Package
TO-220-5
Description
-40℃~+85℃ 1 36uA 5A 65kHz~79kHz 7.5V~40V Buck-Boost Built-in Inverting No TO-220-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33167TG Specifications

MC33167TG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageTO-220-5
Operating Temperature-40℃~+85℃
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching65kHz~79kHz
Output TypeAdjustable
Voltage - Supply7.5V~40V
Output Current5A
Quiescent Current36uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyInverting
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33167TG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC33167TG Documents

MC33167TG datasheets or manufacturer documentation.

Datasheet: MC33167TG Datasheet (PDF)

MC33167TG Schematic Symbol & PCB Footprint

The MC33167TG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.