Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPD1044F(TE85L,F)
TPD1044F(TE85L,F)
Extended
* Images are for reference only
TPD1044F(TE85L,F)
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
TPD1044F(TE85L,F)
JLCPCB Part #
C1854523
Package
PS-8(2.4x2.9)
Description
PS-8(2.4x2.9) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTOSHIBA
PackagePS-8(2.4x2.9)
TypeLow Side Switch
Voltage - Supply-300mV~7V
Operating Temperature --40℃~+125℃
FeaturesOvervoltage protection、Overcurrent Protection、Over temperature protection
RDS(on)600mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPD1044F(TE85L,F)
TPD1044F(TE85L,F)

* Images are for reference only

TPD1044F(TE85L,F)

Extended
Manufacturer

TOSHIBA

MFR.Part #
TPD1044F(TE85L,F)
JLCPCB Part #
C1854523
Package
PS-8(2.4x2.9)
Description
PS-8(2.4x2.9) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD1044F(TE85L,F)

* Images are for reference only

TPD1044F(TE85L,F)
Extended
Manufacturer

TOSHIBA

MFR.Part #
TPD1044F(TE85L,F)
JLCPCB Part #
C1854523
Package
PS-8(2.4x2.9)
Description
PS-8(2.4x2.9) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD1044F(TE85L,F) Specifications

TPD1044F(TE85L,F) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTOSHIBA
PackagePS-8(2.4x2.9)
TypeLow Side Switch
Voltage - Supply-300mV~7V
Operating Temperature --40℃~+125℃
FeaturesOvervoltage protection、Overcurrent Protection、Over temperature protection
RDS(on)600mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPD1044F(TE85L,F). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPD1044F(TE85L,F) Documents

TPD1044F(TE85L,F) datasheets or manufacturer documentation.

Datasheet: TPD1044F(TE85L,F) Datasheet (PDF)

TPD1044F(TE85L,F) Schematic Symbol & PCB Footprint

The TPD1044F(TE85L,F) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.