
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Vishay Intertech | |
| Package | MLP55-31L(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Load Type | MOSFET | |
| Voltage - Supply | 2.5V~24V | |
| Features | Dead-time control |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIC654CD-T1-GE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Vishay Intertech | |
| Package | MLP55-31L(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Load Type | MOSFET | |
| Voltage - Supply | 2.5V~24V | |
| Features | Dead-time control |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIC654CD-T1-GE3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIC654CD-T1-GE3 datasheets or manufacturer documentation.
Datasheet: SIC654CD-T1-GE3 Datasheet (PDF)
The SIC654CD-T1-GE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.