Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AMC1035QDRQ1
AMC1035QDRQ1 - 1
AMC1035QDRQ1 - 2
AMC1035QDRQ1 - 3
Extended1/3
* Images are for reference only
AMC1035QDRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AMC1035QDRQ1
JLCPCB Part #
C1852022
Package
SOIC-8
Description
-40℃~+125℃ 16 3V~5.5V Digital filtering、Built-in reference source、Bipolar input SOIC-8 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageSOIC-8
Integral non - linearity2LSB
Operating Temperature-40℃~+125℃
ArchitectureSigma-Delta
Number of Channels1
Voltage - Supply3V~5.5V
FeaturesDigital filtering、Built-in reference source、Bipolar input
Interface TypeSerial port
Resolution (Bits)16
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AMC1035QDRQ1
AMC1035QDRQ1

* Images are for reference only

AMC1035QDRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC1035QDRQ1
JLCPCB Part #
C1852022
Package
SOIC-8
Description
-40℃~+125℃ 16 3V~5.5V Digital filtering、Built-in reference source、Bipolar input SOIC-8 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC1035QDRQ1

* Images are for reference only

AMC1035QDRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC1035QDRQ1
JLCPCB Part #
C1852022
Package
SOIC-8
Description
-40℃~+125℃ 16 3V~5.5V Digital filtering、Built-in reference source、Bipolar input SOIC-8 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC1035QDRQ1 Specifications

AMC1035QDRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageSOIC-8
Integral non - linearity2LSB
Operating Temperature-40℃~+125℃
ArchitectureSigma-Delta
Number of Channels1
Voltage - Supply3V~5.5V
FeaturesDigital filtering、Built-in reference source、Bipolar input
Interface TypeSerial port
Resolution (Bits)16
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC1035QDRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMC1035QDRQ1 Documents

AMC1035QDRQ1 datasheets or manufacturer documentation.

Datasheet: AMC1035QDRQ1 Datasheet (PDF)

AMC1035QDRQ1 Schematic Symbol & PCB Footprint

The AMC1035QDRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.