Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. TLV320ADC5140IRTWT
TLV320ADC5140IRTWT
Extended
* Images are for reference only
TLV320ADC5140IRTWT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV320ADC5140IRTWT
JLCPCB Part #
C1852018
Package
WQFN-24(4x4)
Description
-40℃~+125℃ 1.8V~3.6V 24 4 SPI、I2C WQFN-24(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageWQFN-24(4x4)
Operating Temperature-40℃~+125℃
Number of Channels4
Voltage - Supply1.8V~3.6V
FeaturesProgrammable gain、Digital filtering
Resolution (Bits)24
Interface TypeSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. TLV320ADC5140IRTWT
TLV320ADC5140IRTWT

* Images are for reference only

TLV320ADC5140IRTWT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV320ADC5140IRTWT
JLCPCB Part #
C1852018
Package
WQFN-24(4x4)
Description
-40℃~+125℃ 1.8V~3.6V 24 4 SPI、I2C WQFN-24(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV320ADC5140IRTWT

* Images are for reference only

TLV320ADC5140IRTWT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV320ADC5140IRTWT
JLCPCB Part #
C1852018
Package
WQFN-24(4x4)
Description
-40℃~+125℃ 1.8V~3.6V 24 4 SPI、I2C WQFN-24(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV320ADC5140IRTWT Specifications

TLV320ADC5140IRTWT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageWQFN-24(4x4)
Operating Temperature-40℃~+125℃
Number of Channels4
Voltage - Supply1.8V~3.6V
FeaturesProgrammable gain、Digital filtering
Resolution (Bits)24
Interface TypeSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV320ADC5140IRTWT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV320ADC5140IRTWT Documents

TLV320ADC5140IRTWT datasheets or manufacturer documentation.

Datasheet: TLV320ADC5140IRTWT Datasheet (PDF)

TLV320ADC5140IRTWT Schematic Symbol & PCB Footprint

The TLV320ADC5140IRTWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.