Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. LF21235TMR
LF21235TMR - 1
LF21235TMR - 2
LF21235TMR - 3
Extended1/3
* Images are for reference only
LF21235TMR
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
LF21235TMR
JLCPCB Part #
C1851961
Package
SOT-23
Description
-40℃~+125℃ 1.8V~5.5V ±3.5mT ±4Gs SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerLittelfuse
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±4Gs
Output TypePush-pull
Voltage - Supply1.8V~5.5V
Operation Points±3.5mT
Operating Current1.5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. LF21235TMR
LF21235TMR

* Images are for reference only

LF21235TMR

Extended
Manufacturer

Littelfuse

MFR.Part #
LF21235TMR
JLCPCB Part #
C1851961
Package
SOT-23
Description
-40℃~+125℃ 1.8V~5.5V ±3.5mT ±4Gs SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LF21235TMR

* Images are for reference only

LF21235TMR
Extended
Manufacturer

Littelfuse

MFR.Part #
LF21235TMR
JLCPCB Part #
C1851961
Package
SOT-23
Description
-40℃~+125℃ 1.8V~5.5V ±3.5mT ±4Gs SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LF21235TMR Specifications

LF21235TMR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerLittelfuse
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±4Gs
Output TypePush-pull
Voltage - Supply1.8V~5.5V
Operation Points±3.5mT
Operating Current1.5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LF21235TMR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LF21235TMR Documents

LF21235TMR datasheets or manufacturer documentation.

Datasheet: LF21235TMR Datasheet (PDF)

LF21235TMR Schematic Symbol & PCB Footprint

The LF21235TMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.