
- Manufacturer
- MFR.Part #
- CB3LV-3C-18M432000
- JLCPCB Part #
- C1851423
- Package
- SMD7050-4P
- Description
- -20℃~+70℃ 12mA 18.432MHz 3.3V HCMOS、TTL SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD7050-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS、TTL | |
| Voltage - Supply | 3.3V | |
| Frequency | 18.432MHz | |
| Current - Supply | 12mA |

* Images are for reference only
CB3LV-3C-18M432000
Extended- Manufacturer
- MFR.Part #
- CB3LV-3C-18M432000
- JLCPCB Part #
- C1851423
- Package
- SMD7050-4P
- Description
- -20℃~+70℃ 12mA 18.432MHz 3.3V HCMOS、TTL SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CB3LV-3C-18M432000
- JLCPCB Part #
- C1851423
- Package
- SMD7050-4P
- Description
- -20℃~+70℃ 12mA 18.432MHz 3.3V HCMOS、TTL SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CB3LV-3C-18M432000 Specifications
CB3LV-3C-18M432000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD7050-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS、TTL | |
| Voltage - Supply | 3.3V | |
| Frequency | 18.432MHz | |
| Current - Supply | 12mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CB3LV-3C-18M432000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CB3LV-3C-18M432000 Documents
CB3LV-3C-18M432000 datasheets or manufacturer documentation.
Datasheet: CB3LV-3C-18M432000 Datasheet (PDF)
CB3LV-3C-18M432000 Schematic Symbol & PCB Footprint
The CB3LV-3C-18M432000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.