
- Manufacturer
- MFR.Part #
- W3A41C471K4T2A
- JLCPCB Part #
- C1850803
- Package
- 0612x4
- Description
- 100V 470pF X7R ±10% 0612x4 Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | -- | |
| Package | 0612x4 | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R |

* Images are for reference only
W3A41C471K4T2A
Extended- Manufacturer
- MFR.Part #
- W3A41C471K4T2A
- JLCPCB Part #
- C1850803
- Package
- 0612x4
- Description
- 100V 470pF X7R ±10% 0612x4 Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- W3A41C471K4T2A
- JLCPCB Part #
- C1850803
- Package
- 0612x4
- Description
- 100V 470pF X7R ±10% 0612x4 Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W3A41C471K4T2A Specifications
W3A41C471K4T2A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | -- | |
| Package | 0612x4 | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W3A41C471K4T2A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W3A41C471K4T2A Documents
W3A41C471K4T2A datasheets or manufacturer documentation.
W3A41C471K4T2A Schematic Symbol & PCB Footprint
The W3A41C471K4T2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.