Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WL1807MODGIMOCR
WL1807MODGIMOCR - 1
WL1807MODGIMOCR - 2
WL1807MODGIMOCR - 3
Extended1/3
* Images are for reference only
WL1807MODGIMOCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
WL1807MODGIMOCR
JLCPCB Part #
C1850415
Package
QFM-100
Description
-40℃~+85℃ -95dBm 17.3dBm 2.402GHz~2.48GHz、4.91GHz~5.825GHz 2.4GHz 2.9V~4.8V 324mA 54Mbps 58mA Bluetooth、WiFi Supports RSSI function UART transceiver QFM-100 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFM-100
Frequency Range2.402GHz~2.48GHz、4.91GHz~5.825GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-95dBm
Output Power17.3dBm
Data Rate54Mbps
ApplicationsBluetooth、WiFi
Voltage - Supply2.9V~4.8V
Receive Current58mA
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function
Current Of Transmitting324mA
InterfaceUART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WL1807MODGIMOCR
WL1807MODGIMOCR

* Images are for reference only

WL1807MODGIMOCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
WL1807MODGIMOCR
JLCPCB Part #
C1850415
Package
QFM-100
Description
-40℃~+85℃ -95dBm 17.3dBm 2.402GHz~2.48GHz、4.91GHz~5.825GHz 2.4GHz 2.9V~4.8V 324mA 54Mbps 58mA Bluetooth、WiFi Supports RSSI function UART transceiver QFM-100 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WL1807MODGIMOCR

* Images are for reference only

WL1807MODGIMOCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
WL1807MODGIMOCR
JLCPCB Part #
C1850415
Package
QFM-100
Description
-40℃~+85℃ -95dBm 17.3dBm 2.402GHz~2.48GHz、4.91GHz~5.825GHz 2.4GHz 2.9V~4.8V 324mA 54Mbps 58mA Bluetooth、WiFi Supports RSSI function UART transceiver QFM-100 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WL1807MODGIMOCR Specifications

WL1807MODGIMOCR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFM-100
Frequency Range2.402GHz~2.48GHz、4.91GHz~5.825GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-95dBm
Output Power17.3dBm
Data Rate54Mbps
ApplicationsBluetooth、WiFi
Voltage - Supply2.9V~4.8V
Receive Current58mA
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function
Current Of Transmitting324mA
InterfaceUART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WL1807MODGIMOCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WL1807MODGIMOCR Documents

WL1807MODGIMOCR datasheets or manufacturer documentation.

Datasheet: WL1807MODGIMOCR Datasheet (PDF)

WL1807MODGIMOCR Schematic Symbol & PCB Footprint

The WL1807MODGIMOCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.