Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61372YKBR
TPS61372YKBR - 1
TPS61372YKBR - 2
TPS61372YKBR - 3
Extended1/3
* Images are for reference only
TPS61372YKBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61372YKBR
JLCPCB Part #
C1850375
Package
DSBGA-16(1.5x1.6)
Description
-40℃~+125℃@(TJ) 1 1.2MHz~1.7MHz 2.5V~5.5V 3.8A 5V~16V 74uA Adjustable Boost Boost Built-in Yes DSBGA-16(1.5x1.6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-16(1.5x1.6)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching1.2MHz~1.7MHz
Output TypeAdjustable
Voltage - Supply2.5V~5.5V
Output Current3.8A
Quiescent Current74uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Hiccup current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V~16V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61372YKBR
TPS61372YKBR

* Images are for reference only

TPS61372YKBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61372YKBR
JLCPCB Part #
C1850375
Package
DSBGA-16(1.5x1.6)
Description
-40℃~+125℃@(TJ) 1 1.2MHz~1.7MHz 2.5V~5.5V 3.8A 5V~16V 74uA Adjustable Boost Boost Built-in Yes DSBGA-16(1.5x1.6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61372YKBR

* Images are for reference only

TPS61372YKBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61372YKBR
JLCPCB Part #
C1850375
Package
DSBGA-16(1.5x1.6)
Description
-40℃~+125℃@(TJ) 1 1.2MHz~1.7MHz 2.5V~5.5V 3.8A 5V~16V 74uA Adjustable Boost Boost Built-in Yes DSBGA-16(1.5x1.6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61372YKBR Specifications

TPS61372YKBR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-16(1.5x1.6)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching1.2MHz~1.7MHz
Output TypeAdjustable
Voltage - Supply2.5V~5.5V
Output Current3.8A
Quiescent Current74uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Hiccup current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V~16V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61372YKBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61372YKBR Documents

TPS61372YKBR datasheets or manufacturer documentation.

Datasheet: TPS61372YKBR Datasheet (PDF)

TPS61372YKBR Schematic Symbol & PCB Footprint

The TPS61372YKBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.