Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC6948RGER
TLC6948RGER - 1
TLC6948RGER - 2
TLC6948RGER - 3
Extended1/3
* Images are for reference only
TLC6948RGER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC6948RGER
JLCPCB Part #
C1850308
Package
VQFN-24-EP(4x4)
Description
-40℃~+85℃ 0V~5.5V 1% 16 25mA 33MHz 3V~5.5V PWM Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection VQFN-24-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
Constant Current Accuracy1%
TypeDC-DC
Number of Channels1
Frequency - Switching33MHz
Voltage - Input(DC)3V~5.5V
Output Current25mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage0V~5.5V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC6948RGER
TLC6948RGER

* Images are for reference only

TLC6948RGER

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC6948RGER
JLCPCB Part #
C1850308
Package
VQFN-24-EP(4x4)
Description
-40℃~+85℃ 0V~5.5V 1% 16 25mA 33MHz 3V~5.5V PWM Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection VQFN-24-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC6948RGER

* Images are for reference only

TLC6948RGER
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC6948RGER
JLCPCB Part #
C1850308
Package
VQFN-24-EP(4x4)
Description
-40℃~+85℃ 0V~5.5V 1% 16 25mA 33MHz 3V~5.5V PWM Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection VQFN-24-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC6948RGER Specifications

TLC6948RGER technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
Constant Current Accuracy1%
TypeDC-DC
Number of Channels1
Frequency - Switching33MHz
Voltage - Input(DC)3V~5.5V
Output Current25mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage0V~5.5V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC6948RGER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC6948RGER Documents

TLC6948RGER datasheets or manufacturer documentation.

Datasheet: TLC6948RGER Datasheet (PDF)

TLC6948RGER Schematic Symbol & PCB Footprint

The TLC6948RGER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.