Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ASL5115SHNZ
ASL5115SHNZ - 1
ASL5115SHNZ - 2
ASL5115SHNZ - 3
Extended1/3
* Images are for reference only
ASL5115SHNZ
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
ASL5115SHNZ
JLCPCB Part #
C1850295
Package
HVQFN-36-EP(6x6)
Description
1.5A Built-in Charge Pump PWM Short Circuit Protection、LED open-circuit protection HVQFN-36-EP(6x6) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageHVQFN-36-EP(6x6)
TypeDC-DC
Number of Channels12
Voltage - Input(DC)4.5V~5.5V
Output Current1.5A
FeaturesShort Circuit Protection、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyCharge Pump
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ASL5115SHNZ
ASL5115SHNZ

* Images are for reference only

ASL5115SHNZ

Extended
Manufacturer

NXP Semicon

MFR.Part #
ASL5115SHNZ
JLCPCB Part #
C1850295
Package
HVQFN-36-EP(6x6)
Description
1.5A Built-in Charge Pump PWM Short Circuit Protection、LED open-circuit protection HVQFN-36-EP(6x6) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASL5115SHNZ

* Images are for reference only

ASL5115SHNZ
Extended
Manufacturer

NXP Semicon

MFR.Part #
ASL5115SHNZ
JLCPCB Part #
C1850295
Package
HVQFN-36-EP(6x6)
Description
1.5A Built-in Charge Pump PWM Short Circuit Protection、LED open-circuit protection HVQFN-36-EP(6x6) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASL5115SHNZ Specifications

ASL5115SHNZ technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageHVQFN-36-EP(6x6)
TypeDC-DC
Number of Channels12
Voltage - Input(DC)4.5V~5.5V
Output Current1.5A
FeaturesShort Circuit Protection、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyCharge Pump
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASL5115SHNZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASL5115SHNZ Documents

ASL5115SHNZ datasheets or manufacturer documentation.

Datasheet: ASL5115SHNZ Datasheet (PDF)

ASL5115SHNZ Schematic Symbol & PCB Footprint

The ASL5115SHNZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.