


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | VQFN-48-EP(7x7) | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 100mA | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Features | Charge pump boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE92108232QXXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | VQFN-48-EP(7x7) | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 100mA | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Features | Charge pump boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE92108232QXXUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE92108232QXXUMA1 datasheets or manufacturer documentation.
Datasheet: TLE92108232QXXUMA1 Datasheet (PDF)
The TLE92108232QXXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.