Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2ED21094S06JXUMA1
2ED21094S06JXUMA1
Extended
* Images are for reference only
2ED21094S06JXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
2ED21094S06JXUMA1
JLCPCB Part #
C1850285
Package
SOIC-14
Description
-40℃~+125℃@(Ta) 1 100ns 10V~20V 290mA 35ns 700mA Half-Bridge IGBT、MOSFET SOIC-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-14
Operating Temperature-40℃~+125℃@(Ta)
Rise Time100ns
Driven ConfigurationHalf-Bridge
Voltage - Supply10V~20V
Current - Output High(IOH)290mA
Number of Drivers1
Load TypeIGBT、MOSFET
Current - Output Low(IOL)700mA
Fall Time35ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2ED21094S06JXUMA1
2ED21094S06JXUMA1

* Images are for reference only

2ED21094S06JXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
2ED21094S06JXUMA1
JLCPCB Part #
C1850285
Package
SOIC-14
Description
-40℃~+125℃@(Ta) 1 100ns 10V~20V 290mA 35ns 700mA Half-Bridge IGBT、MOSFET SOIC-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2ED21094S06JXUMA1

* Images are for reference only

2ED21094S06JXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
2ED21094S06JXUMA1
JLCPCB Part #
C1850285
Package
SOIC-14
Description
-40℃~+125℃@(Ta) 1 100ns 10V~20V 290mA 35ns 700mA Half-Bridge IGBT、MOSFET SOIC-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2ED21094S06JXUMA1 Specifications

2ED21094S06JXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-14
Operating Temperature-40℃~+125℃@(Ta)
Rise Time100ns
Driven ConfigurationHalf-Bridge
Voltage - Supply10V~20V
Current - Output High(IOH)290mA
Number of Drivers1
Load TypeIGBT、MOSFET
Current - Output Low(IOL)700mA
Fall Time35ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2ED21094S06JXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2ED21094S06JXUMA1 Schematic Symbol & PCB Footprint

The 2ED21094S06JXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.