Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Analog Switches, Multiplexers
  6. MUX36D04IRRJR
MUX36D04IRRJR - 1
MUX36D04IRRJR - 2
MUX36D04IRRJR - 3
Extended1/3
* Images are for reference only
MUX36D04IRRJR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
MUX36D04IRRJR
JLCPCB Part #
C1850224
Package
WQFN-16-EP(4x4)
Description
-18V~-5V、5V~18V、10V~36V -40℃~+125℃ 125Ω 4:1 6.7pF 63ns 88ns WQFN-16-EP(4x4) Analog Switches, Multiplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Analog Switches, Multiplexers
ManufacturerTexas Instruments
PackageWQFN-16-EP(4x4)
Ron125Ω
Operating Temperature-40℃~+125℃
Con6.7pF
Switch Circuit4:1
Voltage - Supply-18V~-5V、5V~18V、10V~36V
Charge Injection0.6pC
FeaturesBidirectional analog channel、Glitch-free switching
Turn-off time63ns
Turn-on time88ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Analog Switches, Multiplexers
  6. MUX36D04IRRJR
MUX36D04IRRJR

* Images are for reference only

MUX36D04IRRJR

Extended
Manufacturer

Texas Instruments

MFR.Part #
MUX36D04IRRJR
JLCPCB Part #
C1850224
Package
WQFN-16-EP(4x4)
Description
-18V~-5V、5V~18V、10V~36V -40℃~+125℃ 125Ω 4:1 6.7pF 63ns 88ns WQFN-16-EP(4x4) Analog Switches, Multiplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MUX36D04IRRJR

* Images are for reference only

MUX36D04IRRJR
Extended
Manufacturer

Texas Instruments

MFR.Part #
MUX36D04IRRJR
JLCPCB Part #
C1850224
Package
WQFN-16-EP(4x4)
Description
-18V~-5V、5V~18V、10V~36V -40℃~+125℃ 125Ω 4:1 6.7pF 63ns 88ns WQFN-16-EP(4x4) Analog Switches, Multiplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MUX36D04IRRJR Specifications

MUX36D04IRRJR technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/Analog Switches, Multiplexers
ManufacturerTexas Instruments
PackageWQFN-16-EP(4x4)
Ron125Ω
Operating Temperature-40℃~+125℃
Con6.7pF
Switch Circuit4:1
Voltage - Supply-18V~-5V、5V~18V、10V~36V
Charge Injection0.6pC
FeaturesBidirectional analog channel、Glitch-free switching
Turn-off time63ns
Turn-on time88ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MUX36D04IRRJR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MUX36D04IRRJR Documents

MUX36D04IRRJR datasheets or manufacturer documentation.

Datasheet: MUX36D04IRRJR Datasheet (PDF)

MUX36D04IRRJR Schematic Symbol & PCB Footprint

The MUX36D04IRRJR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.