Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. DF2S14P2FU,H3F
DF2S14P2FU,H3F - 1
DF2S14P2FU,H3F - 2
DF2S14P2FU,H3F - 3
Extended1/3
* Images are for reference only
DF2S14P2FU,H3F
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
DF2S14P2FU,H3F
JLCPCB Part #
C1849713
Package
SC-76(SOD-323)
Description
1 1.6kW@8/20us 100nA 12.6V 15.5V 270pF 32V 50A@8/20us ESD IEC 61000-4-2 SC-76(SOD-323) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTOSHIBA
PackageSC-76(SOD-323)
TypeESD
Junction Capacitance270pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.6kW@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage32V
Reverse Stand-Off Voltage (Vrwm)12.6V
Voltage - Breakdown15.5V
Peak Pulse Current (Ipp)50A@8/20us
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. DF2S14P2FU,H3F
DF2S14P2FU,H3F

* Images are for reference only

DF2S14P2FU,H3F

Extended
Manufacturer

TOSHIBA

MFR.Part #
DF2S14P2FU,H3F
JLCPCB Part #
C1849713
Package
SC-76(SOD-323)
Description
1 1.6kW@8/20us 100nA 12.6V 15.5V 270pF 32V 50A@8/20us ESD IEC 61000-4-2 SC-76(SOD-323) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF2S14P2FU,H3F

* Images are for reference only

DF2S14P2FU,H3F
Extended
Manufacturer

TOSHIBA

MFR.Part #
DF2S14P2FU,H3F
JLCPCB Part #
C1849713
Package
SC-76(SOD-323)
Description
1 1.6kW@8/20us 100nA 12.6V 15.5V 270pF 32V 50A@8/20us ESD IEC 61000-4-2 SC-76(SOD-323) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF2S14P2FU,H3F Specifications

DF2S14P2FU,H3F technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTOSHIBA
PackageSC-76(SOD-323)
TypeESD
Junction Capacitance270pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.6kW@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage32V
Reverse Stand-Off Voltage (Vrwm)12.6V
Voltage - Breakdown15.5V
Peak Pulse Current (Ipp)50A@8/20us
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF2S14P2FU,H3F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DF2S14P2FU,H3F Documents

DF2S14P2FU,H3F datasheets or manufacturer documentation.

Datasheet: DF2S14P2FU,H3F Datasheet (PDF)

DF2S14P2FU,H3F Schematic Symbol & PCB Footprint

The DF2S14P2FU,H3F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.