Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. VS4V8BU1ART7R
VS4V8BU1ART7R
Extended
* Images are for reference only
VS4V8BU1ART7R
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
VS4V8BU1ART7R
JLCPCB Part #
C1849693
Package
SMD2012
Description
-55℃~+150℃ 1 1.1kW@8/20us 100A@8/20us 11V 1uA 4.8V 480pF 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SMD2012 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageSMD2012
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance480pF
Peak Pulse Power Dissipation (Ppp)1.1kW@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage11V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)4.8V
Voltage - Breakdown4.85V
Peak Pulse Current (Ipp)100A@8/20us
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. VS4V8BU1ART7R
VS4V8BU1ART7R

* Images are for reference only

VS4V8BU1ART7R

Extended
Manufacturer

ROHM Semicon

MFR.Part #
VS4V8BU1ART7R
JLCPCB Part #
C1849693
Package
SMD2012
Description
-55℃~+150℃ 1 1.1kW@8/20us 100A@8/20us 11V 1uA 4.8V 480pF 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SMD2012 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VS4V8BU1ART7R

* Images are for reference only

VS4V8BU1ART7R
Extended
Manufacturer

ROHM Semicon

MFR.Part #
VS4V8BU1ART7R
JLCPCB Part #
C1849693
Package
SMD2012
Description
-55℃~+150℃ 1 1.1kW@8/20us 100A@8/20us 11V 1uA 4.8V 480pF 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SMD2012 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VS4V8BU1ART7R Specifications

VS4V8BU1ART7R technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageSMD2012
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance480pF
Peak Pulse Power Dissipation (Ppp)1.1kW@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage11V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)4.8V
Voltage - Breakdown4.85V
Peak Pulse Current (Ipp)100A@8/20us
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS4V8BU1ART7R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VS4V8BU1ART7R Documents

VS4V8BU1ART7R datasheets or manufacturer documentation.

Datasheet: VS4V8BU1ART7R Datasheet (PDF)

VS4V8BU1ART7R Schematic Symbol & PCB Footprint

The VS4V8BU1ART7R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.