Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. WLAN3002CZ
WLAN3002CZ
Extended
* Images are for reference only
WLAN3002CZ
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
WLAN3002CZ
JLCPCB Part #
C1849587
Package
QFN-8-EP(1.5x1.5)
Description
QFN-8-EP(1.5x1.5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageQFN-8-EP(1.5x1.5)
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.25V
Input return loss11dB
Output return loss15dB
P1dB0dBm
Noise Figure2.4dB
Current - Supply10mA
IP36dBm
Gain13.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. WLAN3002CZ
WLAN3002CZ

* Images are for reference only

WLAN3002CZ

Extended
Manufacturer

NXP Semicon

MFR.Part #
WLAN3002CZ
JLCPCB Part #
C1849587
Package
QFN-8-EP(1.5x1.5)
Description
QFN-8-EP(1.5x1.5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WLAN3002CZ

* Images are for reference only

WLAN3002CZ
Extended
Manufacturer

NXP Semicon

MFR.Part #
WLAN3002CZ
JLCPCB Part #
C1849587
Package
QFN-8-EP(1.5x1.5)
Description
QFN-8-EP(1.5x1.5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WLAN3002CZ Specifications

WLAN3002CZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageQFN-8-EP(1.5x1.5)
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.25V
Input return loss11dB
Output return loss15dB
P1dB0dBm
Noise Figure2.4dB
Current - Supply10mA
IP36dBm
Gain13.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WLAN3002CZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WLAN3002CZ Documents

WLAN3002CZ datasheets or manufacturer documentation.

WLAN3002CZ Schematic Symbol & PCB Footprint

The WLAN3002CZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.