Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS26636PWPT
TPS26636PWPT
Extended
* Images are for reference only
TPS26636PWPT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS26636PWPT
JLCPCB Part #
C1849494
Package
HTSSOP-20-EP
Description
Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch、Hiccup current limiting HTSSOP-20-EP Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageHTSSOP-20-EP
Operating Temperature-40℃~+125℃
Output Current6A
Input Voltage4.5V~60V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Protection latch、Hiccup current limiting
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS26636PWPT
TPS26636PWPT

* Images are for reference only

TPS26636PWPT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS26636PWPT
JLCPCB Part #
C1849494
Package
HTSSOP-20-EP
Description
Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch、Hiccup current limiting HTSSOP-20-EP Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS26636PWPT

* Images are for reference only

TPS26636PWPT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS26636PWPT
JLCPCB Part #
C1849494
Package
HTSSOP-20-EP
Description
Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch、Hiccup current limiting HTSSOP-20-EP Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS26636PWPT Specifications

TPS26636PWPT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageHTSSOP-20-EP
Operating Temperature-40℃~+125℃
Output Current6A
Input Voltage4.5V~60V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Protection latch、Hiccup current limiting
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS26636PWPT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS26636PWPT Documents

TPS26636PWPT datasheets or manufacturer documentation.

Datasheet: TPS26636PWPT Datasheet (PDF)

TPS26636PWPT Schematic Symbol & PCB Footprint

The TPS26636PWPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.