Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. SN6505BQDBVRQ1
SN6505BQDBVRQ1 - 1
SN6505BQDBVRQ1 - 2
SN6505BQDBVRQ1 - 3
Extended1/3
* Images are for reference only
SN6505BQDBVRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
SN6505BQDBVRQ1
JLCPCB Part #
C1849490
Package
SOT-23-6
Description
-40℃~+125℃ 160mΩ 1A 2.25V~5.5V 2.3mA Soft-start、Overcurrent Protection、Over temperature protection、Under-voltage lockout SOT-23-6 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Voltage - Supply2.25V~5.5V
Current - Continuous Drain(Id)1A
Quiescent Current2.3mA
FeaturesSoft-start、Overcurrent Protection、Over temperature protection、Under-voltage lockout
RDS(on)160mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. SN6505BQDBVRQ1
SN6505BQDBVRQ1

* Images are for reference only

SN6505BQDBVRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
SN6505BQDBVRQ1
JLCPCB Part #
C1849490
Package
SOT-23-6
Description
-40℃~+125℃ 160mΩ 1A 2.25V~5.5V 2.3mA Soft-start、Overcurrent Protection、Over temperature protection、Under-voltage lockout SOT-23-6 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN6505BQDBVRQ1

* Images are for reference only

SN6505BQDBVRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
SN6505BQDBVRQ1
JLCPCB Part #
C1849490
Package
SOT-23-6
Description
-40℃~+125℃ 160mΩ 1A 2.25V~5.5V 2.3mA Soft-start、Overcurrent Protection、Over temperature protection、Under-voltage lockout SOT-23-6 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN6505BQDBVRQ1 Specifications

SN6505BQDBVRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Voltage - Supply2.25V~5.5V
Current - Continuous Drain(Id)1A
Quiescent Current2.3mA
FeaturesSoft-start、Overcurrent Protection、Over temperature protection、Under-voltage lockout
RDS(on)160mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN6505BQDBVRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SN6505BQDBVRQ1 Documents

SN6505BQDBVRQ1 datasheets or manufacturer documentation.

Datasheet: SN6505BQDBVRQ1 Datasheet (PDF)

SN6505BQDBVRQ1 Schematic Symbol & PCB Footprint

The SN6505BQDBVRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.