Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. LM76202QPWPRQ1
LM76202QPWPRQ1 - 1
LM76202QPWPRQ1 - 2
LM76202QPWPRQ1 - 3
Extended1/3
* Images are for reference only
LM76202QPWPRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM76202QPWPRQ1
JLCPCB Part #
C1849484
Package
HTSSOP-16-EP
Description
-40℃~+125℃ 150mΩ 2.23A 285uA 4.2V~60V 60V Reverse current blocking、Reverse polarity protection、Overvoltage lockout、Under-voltage lockout、Over temperature protection、Short-Circuit Protection、With enable HTSSOP-16-EP ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerTexas Instruments
PackageHTSSOP-16-EP
Reverse Breakdown Voltage60V
Operating Temperature-40℃~+125℃
Number of Channels1
FET TypeIntegrated FET
Quiescent Current285uA
Input Voltage (Vin)4.2V~60V
FeaturesReverse current blocking、Reverse polarity protection、Overvoltage lockout、Under-voltage lockout、Over temperature protection、Short-Circuit Protection、With enable
Continuous Current (Imax)2.23A
RDS(on)150mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. LM76202QPWPRQ1
LM76202QPWPRQ1

* Images are for reference only

LM76202QPWPRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM76202QPWPRQ1
JLCPCB Part #
C1849484
Package
HTSSOP-16-EP
Description
-40℃~+125℃ 150mΩ 2.23A 285uA 4.2V~60V 60V Reverse current blocking、Reverse polarity protection、Overvoltage lockout、Under-voltage lockout、Over temperature protection、Short-Circuit Protection、With enable HTSSOP-16-EP ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM76202QPWPRQ1

* Images are for reference only

LM76202QPWPRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM76202QPWPRQ1
JLCPCB Part #
C1849484
Package
HTSSOP-16-EP
Description
-40℃~+125℃ 150mΩ 2.23A 285uA 4.2V~60V 60V Reverse current blocking、Reverse polarity protection、Overvoltage lockout、Under-voltage lockout、Over temperature protection、Short-Circuit Protection、With enable HTSSOP-16-EP ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM76202QPWPRQ1 Specifications

LM76202QPWPRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerTexas Instruments
PackageHTSSOP-16-EP
Reverse Breakdown Voltage60V
Operating Temperature-40℃~+125℃
Number of Channels1
FET TypeIntegrated FET
Quiescent Current285uA
Input Voltage (Vin)4.2V~60V
FeaturesReverse current blocking、Reverse polarity protection、Overvoltage lockout、Under-voltage lockout、Over temperature protection、Short-Circuit Protection、With enable
Continuous Current (Imax)2.23A
RDS(on)150mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM76202QPWPRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM76202QPWPRQ1 Documents

LM76202QPWPRQ1 datasheets or manufacturer documentation.

Datasheet: LM76202QPWPRQ1 Datasheet (PDF)

LM76202QPWPRQ1 Schematic Symbol & PCB Footprint

The LM76202QPWPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.