Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC6C5912QDWRQ1
TLC6C5912QDWRQ1 - 1
TLC6C5912QDWRQ1 - 2
TLC6C5912QDWRQ1 - 3
Extended1/3
* Images are for reference only
TLC6C5912QDWRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC6C5912QDWRQ1
JLCPCB Part #
C1849482
Package
SOIC-20-300mil
Description
-40℃~+125℃ 10MHz 12 3V~5.5V 50mA Built-in Over-Temperature Protection (OTP) PWM SOIC-20-300mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Number of Channels12
Frequency - Switching10MHz
Voltage - Input(DC)3V~5.5V
Output Current50mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC6C5912QDWRQ1
TLC6C5912QDWRQ1

* Images are for reference only

TLC6C5912QDWRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC6C5912QDWRQ1
JLCPCB Part #
C1849482
Package
SOIC-20-300mil
Description
-40℃~+125℃ 10MHz 12 3V~5.5V 50mA Built-in Over-Temperature Protection (OTP) PWM SOIC-20-300mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC6C5912QDWRQ1

* Images are for reference only

TLC6C5912QDWRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC6C5912QDWRQ1
JLCPCB Part #
C1849482
Package
SOIC-20-300mil
Description
-40℃~+125℃ 10MHz 12 3V~5.5V 50mA Built-in Over-Temperature Protection (OTP) PWM SOIC-20-300mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC6C5912QDWRQ1 Specifications

TLC6C5912QDWRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Number of Channels12
Frequency - Switching10MHz
Voltage - Input(DC)3V~5.5V
Output Current50mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC6C5912QDWRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC6C5912QDWRQ1 Documents

TLC6C5912QDWRQ1 datasheets or manufacturer documentation.

Datasheet: TLC6C5912QDWRQ1 Datasheet (PDF)

TLC6C5912QDWRQ1 Schematic Symbol & PCB Footprint

The TLC6C5912QDWRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.