Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEJ1D0505SC
MEJ1D0505SC - 1
MEJ1D0505SC - 2
MEJ1D0505SC - 3
Extended1/3
* Images are for reference only
MEJ1D0505SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MEJ1D0505SC
JLCPCB Part #
C184910
Package
Plugin
Description
1W 2 4.5V~5.5V 5.2kV 72% ±100mA ±5V 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackagePlugin
Output Current(Max)100mA
Conversion Efficiency72%
Output Power1W
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)5.2kV
Output Voltage±5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEJ1D0505SC
MEJ1D0505SC

* Images are for reference only

MEJ1D0505SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
MEJ1D0505SC
JLCPCB Part #
C184910
Package
Plugin
Description
1W 2 4.5V~5.5V 5.2kV 72% ±100mA ±5V 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEJ1D0505SC

* Images are for reference only

MEJ1D0505SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
MEJ1D0505SC
JLCPCB Part #
C184910
Package
Plugin
Description
1W 2 4.5V~5.5V 5.2kV 72% ±100mA ±5V 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEJ1D0505SC Specifications

MEJ1D0505SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackagePlugin
Output Current(Max)100mA
Conversion Efficiency72%
Output Power1W
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)5.2kV
Output Voltage±5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEJ1D0505SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MEJ1D0505SC Documents

MEJ1D0505SC datasheets or manufacturer documentation.

Datasheet: MEJ1D0505SC Datasheet (PDF)

MEJ1D0505SC Schematic Symbol & PCB Footprint

The MEJ1D0505SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.