536EL130X2GT5
Extended
* Images are for reference only
536EL130X2GT5
Attributes
Value
MFR.Part #
536EL130X2GT5
JLCPCB Part #
C1849092
Package
SMD5032-10P
Description
-40℃~+105℃ 13MHz HCMOS ±280ppb SMD5032-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerCTS Electronic Components
PackageSMD5032-10P
Operating Temperature-40℃~+105℃
Output TypeHCMOS
Frequency Stability±280ppb
Frequency13MHz