Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ZSPM1511ZA1W0
ZSPM1511ZA1W0
Extended
* Images are for reference only
ZSPM1511ZA1W0
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ZSPM1511ZA1W0
JLCPCB Part #
C1848685
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 1 10.8V~13.2V 500kHz Buck Buck QFN-24-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching500kHz
Voltage - Supply10.8V~13.2V
Output TypeFixed
FeaturesOvercurrent Protection、Adjustable current limiting、External compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage850mV
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ZSPM1511ZA1W0
ZSPM1511ZA1W0

* Images are for reference only

ZSPM1511ZA1W0

Extended
Manufacturer

RENESAS

MFR.Part #
ZSPM1511ZA1W0
JLCPCB Part #
C1848685
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 1 10.8V~13.2V 500kHz Buck Buck QFN-24-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZSPM1511ZA1W0

* Images are for reference only

ZSPM1511ZA1W0
Extended
Manufacturer

RENESAS

MFR.Part #
ZSPM1511ZA1W0
JLCPCB Part #
C1848685
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 1 10.8V~13.2V 500kHz Buck Buck QFN-24-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZSPM1511ZA1W0 Specifications

ZSPM1511ZA1W0 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching500kHz
Voltage - Supply10.8V~13.2V
Output TypeFixed
FeaturesOvercurrent Protection、Adjustable current limiting、External compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage850mV
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZSPM1511ZA1W0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZSPM1511ZA1W0 Documents

ZSPM1511ZA1W0 datasheets or manufacturer documentation.

Datasheet: ZSPM1511ZA1W0 Datasheet (PDF)

ZSPM1511ZA1W0 Schematic Symbol & PCB Footprint

The ZSPM1511ZA1W0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information