
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Frequency Range | 2.394GHz~2.507GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | transceiver | |
| Sensitivity | -99dBm | |
| Data Rate | 250Kbps | |
| Output Power | 5dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 18.5mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports RSSI function、CRC check function、Input sync word detection function、Automatic response function | |
| Current Of Transmitting | 25.8mA | |
| Interface | SPI、GPIO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HPA00399RHDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Frequency Range | 2.394GHz~2.507GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | transceiver | |
| Sensitivity | -99dBm | |
| Data Rate | 250Kbps | |
| Output Power | 5dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 18.5mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports RSSI function、CRC check function、Input sync word detection function、Automatic response function | |
| Current Of Transmitting | 25.8mA | |
| Interface | SPI、GPIO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HPA00399RHDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HPA00399RHDR datasheets or manufacturer documentation.
Datasheet: HPA00399RHDR Datasheet (PDF)
The HPA00399RHDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.