Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCC28C42DGKR
UCC28C42DGKR - 1
UCC28C42DGKR - 2
UCC28C42DGKR - 3
Extended1/3
* Images are for reference only
UCC28C42DGKR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC28C42DGKR
JLCPCB Part #
C1848485
Package
VSSOP-8-0.65mm
Description
-40℃~+125℃@(TJ) 1 50.5kHz~55kHz 9V~18V Adjustable External Flyback No VSSOP-8-0.65mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVSSOP-8-0.65mm
Operating Temperature-40℃~+125℃@(TJ)
Synchronous RectifierNo
Frequency - Switching50.5kHz~55kHz
Voltage - Supply9V~18V
Output TypeAdjustable
Output Current200mA
Quiescent Current2.3mA
Switch tube (built-in/external)External
TopologyFlyback
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCC28C42DGKR
UCC28C42DGKR

* Images are for reference only

UCC28C42DGKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC28C42DGKR
JLCPCB Part #
C1848485
Package
VSSOP-8-0.65mm
Description
-40℃~+125℃@(TJ) 1 50.5kHz~55kHz 9V~18V Adjustable External Flyback No VSSOP-8-0.65mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC28C42DGKR

* Images are for reference only

UCC28C42DGKR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC28C42DGKR
JLCPCB Part #
C1848485
Package
VSSOP-8-0.65mm
Description
-40℃~+125℃@(TJ) 1 50.5kHz~55kHz 9V~18V Adjustable External Flyback No VSSOP-8-0.65mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC28C42DGKR Specifications

UCC28C42DGKR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVSSOP-8-0.65mm
Operating Temperature-40℃~+125℃@(TJ)
Synchronous RectifierNo
Frequency - Switching50.5kHz~55kHz
Voltage - Supply9V~18V
Output TypeAdjustable
Output Current200mA
Quiescent Current2.3mA
Switch tube (built-in/external)External
TopologyFlyback
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC28C42DGKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC28C42DGKR Documents

UCC28C42DGKR datasheets or manufacturer documentation.

Datasheet: UCC28C42DGKR Datasheet (PDF)

UCC28C42DGKR Schematic Symbol & PCB Footprint

The UCC28C42DGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.