


- Manufacturer
- MFR.Part #
- TLV431BQDBVT
- JLCPCB Part #
- C1848451
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Ta) 1.24V~6V 15mA Adjustable Parallel ±0.5% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Adjustable | |
| Output Current | 15mA | |
| Tolerance | ±0.5% | |
| Output Voltage | 1.24V~6V | |
| Reference Type | Parallel |

* Images are for reference only
TLV431BQDBVT
Extended- Manufacturer
- MFR.Part #
- TLV431BQDBVT
- JLCPCB Part #
- C1848451
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Ta) 1.24V~6V 15mA Adjustable Parallel ±0.5% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLV431BQDBVT
- JLCPCB Part #
- C1848451
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Ta) 1.24V~6V 15mA Adjustable Parallel ±0.5% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV431BQDBVT Specifications
TLV431BQDBVT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Adjustable | |
| Output Current | 15mA | |
| Tolerance | ±0.5% | |
| Output Voltage | 1.24V~6V | |
| Reference Type | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV431BQDBVT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV431BQDBVT Documents
TLV431BQDBVT datasheets or manufacturer documentation.
Datasheet: TLV431BQDBVT Datasheet (PDF)
TLV431BQDBVT Schematic Symbol & PCB Footprint
The TLV431BQDBVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.