Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS75100DSKT
TPS75100DSKT - 1
TPS75100DSKT - 2
TPS75100DSKT - 3
Extended1/3
* Images are for reference only
TPS75100DSKT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS75100DSKT
JLCPCB Part #
C1848372
Package
DFN-10-EP(2.5x2.5)
Description
-40℃~+85℃ 2 2% 2.7V~5.5V 25mA Buck Over Current Protection、Over-Temperature Protection (OTP) PWM DFN-10-EP(2.5x2.5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageDFN-10-EP(2.5x2.5)
Constant Current Accuracy2%
Number of Channels2
Voltage - Input(DC)2.7V~5.5V
Output Current25mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)
DimmingPWM
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS75100DSKT
TPS75100DSKT

* Images are for reference only

TPS75100DSKT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS75100DSKT
JLCPCB Part #
C1848372
Package
DFN-10-EP(2.5x2.5)
Description
-40℃~+85℃ 2 2% 2.7V~5.5V 25mA Buck Over Current Protection、Over-Temperature Protection (OTP) PWM DFN-10-EP(2.5x2.5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS75100DSKT

* Images are for reference only

TPS75100DSKT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS75100DSKT
JLCPCB Part #
C1848372
Package
DFN-10-EP(2.5x2.5)
Description
-40℃~+85℃ 2 2% 2.7V~5.5V 25mA Buck Over Current Protection、Over-Temperature Protection (OTP) PWM DFN-10-EP(2.5x2.5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS75100DSKT Specifications

TPS75100DSKT technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageDFN-10-EP(2.5x2.5)
Constant Current Accuracy2%
Number of Channels2
Voltage - Input(DC)2.7V~5.5V
Output Current25mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)
DimmingPWM
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS75100DSKT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS75100DSKT Documents

TPS75100DSKT datasheets or manufacturer documentation.

Datasheet: TPS75100DSKT Datasheet (PDF)

TPS75100DSKT Schematic Symbol & PCB Footprint

The TPS75100DSKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.