
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-10(1.4x1.8) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 30uV | |
| Input Offset Voltage Drift(Vos TC) | 0.2uV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Slew Rate | 0.03V/us | |
| Common Mode Rejection Ratio (CMRR) | 108dB | |
| Differential Voltage | ±5.5V | |
| Vcm - Common Mode Voltage | 1.8V~5.5V | |
| Number of Channels | 1 | |
| Bandwidth | 20kHz | |
| Noise density(eN) | 60nV/√Hz | |
| Quiescent Current | 13uA | |
| Features | High-side detection、Zero drift / auto-zero | |
| Ib - Input Bias Current | 3uA | |
| Gain | 25V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA216A1RSWT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-10(1.4x1.8) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 30uV | |
| Input Offset Voltage Drift(Vos TC) | 0.2uV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Slew Rate | 0.03V/us | |
| Common Mode Rejection Ratio (CMRR) | 108dB | |
| Differential Voltage | ±5.5V | |
| Vcm - Common Mode Voltage | 1.8V~5.5V | |
| Number of Channels | 1 | |
| Bandwidth | 20kHz | |
| Noise density(eN) | 60nV/√Hz | |
| Quiescent Current | 13uA | |
| Features | High-side detection、Zero drift / auto-zero | |
| Ib - Input Bias Current | 3uA | |
| Gain | 25V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA216A1RSWT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA216A1RSWT datasheets or manufacturer documentation.
Datasheet: INA216A1RSWT Datasheet (PDF)
The INA216A1RSWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.