


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-135(13.1x8.1) | |
| Operating Temperature | -40℃~+110℃ | |
| Data Rate | 25.8Gbps | |
| Voltage - Supply | 2.375V~2.625V | |
| Supply Current | 1.33A | |
| Features | Interrupt generation、Non-volatile configuration storage、Link equalization and compensation | |
| Quiescent Supply Current | 400mA | |
| Interface | SMBus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS250DF810ABVT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-135(13.1x8.1) | |
| Operating Temperature | -40℃~+110℃ | |
| Data Rate | 25.8Gbps | |
| Voltage - Supply | 2.375V~2.625V | |
| Supply Current | 1.33A | |
| Features | Interrupt generation、Non-volatile configuration storage、Link equalization and compensation | |
| Quiescent Supply Current | 400mA | |
| Interface | SMBus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS250DF810ABVT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS250DF810ABVT datasheets or manufacturer documentation.
Datasheet: DS250DF810ABVT Datasheet (PDF)
The DS250DF810ABVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.