Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. LDC1612DNTR
LDC1612DNTR - 1
LDC1612DNTR - 2
LDC1612DNTR - 3
Extended1/3
* Images are for reference only
LDC1612DNTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LDC1612DNTR
JLCPCB Part #
C1847959
Package
WSON-12-EP(4x4)
Description
-40℃~+125℃ 2 2.7V~3.6V 28 35uA 4080Hz I2C WSON-12-EP(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageWSON-12-EP(4x4)
Operating Temperature-40℃~+125℃
Number of Channels2
Voltage - Supply2.7V~3.6V
Quiescent Current (Iq)35uA
Sampling Rate4080Hz
FeaturesBuilt-in reference source
Resolution (Bits)28
Interface TypeI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. LDC1612DNTR
LDC1612DNTR

* Images are for reference only

LDC1612DNTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LDC1612DNTR
JLCPCB Part #
C1847959
Package
WSON-12-EP(4x4)
Description
-40℃~+125℃ 2 2.7V~3.6V 28 35uA 4080Hz I2C WSON-12-EP(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDC1612DNTR

* Images are for reference only

LDC1612DNTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LDC1612DNTR
JLCPCB Part #
C1847959
Package
WSON-12-EP(4x4)
Description
-40℃~+125℃ 2 2.7V~3.6V 28 35uA 4080Hz I2C WSON-12-EP(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDC1612DNTR Specifications

LDC1612DNTR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageWSON-12-EP(4x4)
Operating Temperature-40℃~+125℃
Number of Channels2
Voltage - Supply2.7V~3.6V
Quiescent Current (Iq)35uA
Sampling Rate4080Hz
FeaturesBuilt-in reference source
Resolution (Bits)28
Interface TypeI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDC1612DNTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDC1612DNTR Documents

LDC1612DNTR datasheets or manufacturer documentation.

Datasheet: LDC1612DNTR Datasheet (PDF)

LDC1612DNTR Schematic Symbol & PCB Footprint

The LDC1612DNTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.