


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+105℃ | |
| Timer Number | 1 | |
| Time Intervals | 16s~1024s | |
| Voltage - Supply | 1.8V~5V | |
| Quiescent Current | 12nA | |
| Features | Programmable time-base frequency division network、Watchdog timer | |
| Current - Supply | 30nA | |
| Programmable | Yes |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPL5100DGSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+105℃ | |
| Timer Number | 1 | |
| Time Intervals | 16s~1024s | |
| Voltage - Supply | 1.8V~5V | |
| Quiescent Current | 12nA | |
| Features | Programmable time-base frequency division network、Watchdog timer | |
| Current - Supply | 30nA | |
| Programmable | Yes |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPL5100DGSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPL5100DGSR datasheets or manufacturer documentation.
Datasheet: TPL5100DGSR Datasheet (PDF)
The TPL5100DGSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.