Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FSFR1700USL
FSFR1700USL - 1
FSFR1700USL - 2
FSFR1700USL - 3
Extended1/3
* Images are for reference only
FSFR1700USL
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FSFR1700USL
JLCPCB Part #
C184775
Package
SIP-9
Description
-40℃~+130℃ 100kHz 100uA 8.2V~25V Built-in Half-Bridge Overcurrent Protection SIP-9 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSIP-9
Operating Temperature-40℃~+130℃
Frequency - Switching100kHz
Voltage - Supply8.2V~25V
Quiescent Current100uA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyHalf-Bridge
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FSFR1700USL
FSFR1700USL

* Images are for reference only

FSFR1700USL

Extended
Manufacturer

onsemi

MFR.Part #
FSFR1700USL
JLCPCB Part #
C184775
Package
SIP-9
Description
-40℃~+130℃ 100kHz 100uA 8.2V~25V Built-in Half-Bridge Overcurrent Protection SIP-9 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSFR1700USL

* Images are for reference only

FSFR1700USL
Extended
Manufacturer

onsemi

MFR.Part #
FSFR1700USL
JLCPCB Part #
C184775
Package
SIP-9
Description
-40℃~+130℃ 100kHz 100uA 8.2V~25V Built-in Half-Bridge Overcurrent Protection SIP-9 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSFR1700USL Specifications

FSFR1700USL technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSIP-9
Operating Temperature-40℃~+130℃
Frequency - Switching100kHz
Voltage - Supply8.2V~25V
Quiescent Current100uA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyHalf-Bridge
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSFR1700USL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSFR1700USL Documents

FSFR1700USL datasheets or manufacturer documentation.

Datasheet: FSFR1700USL Datasheet (PDF)

FSFR1700USL Schematic Symbol & PCB Footprint

The FSFR1700USL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.