Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEF1S0505SP3C
MEF1S0505SP3C - 1
MEF1S0505SP3C - 2
MEF1S0505SP3C - 3
Extended1/3
* Images are for reference only
MEF1S0505SP3C
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MEF1S0505SP3C
JLCPCB Part #
C184673
Package
Plugin
Description
1 1W 200mA 3kV 4.75V~5.25V 5V 73% 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackagePlugin
Conversion Efficiency73%
Output Current(Max)200mA
Output Power1W
Voltage - Supply4.75V~5.25V
Isolation Voltage(Vrms)3kV
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEF1S0505SP3C
MEF1S0505SP3C

* Images are for reference only

MEF1S0505SP3C

Extended
Manufacturer

Murata Electronics

MFR.Part #
MEF1S0505SP3C
JLCPCB Part #
C184673
Package
Plugin
Description
1 1W 200mA 3kV 4.75V~5.25V 5V 73% 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEF1S0505SP3C

* Images are for reference only

MEF1S0505SP3C
Extended
Manufacturer

Murata Electronics

MFR.Part #
MEF1S0505SP3C
JLCPCB Part #
C184673
Package
Plugin
Description
1 1W 200mA 3kV 4.75V~5.25V 5V 73% 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEF1S0505SP3C Specifications

MEF1S0505SP3C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackagePlugin
Conversion Efficiency73%
Output Current(Max)200mA
Output Power1W
Voltage - Supply4.75V~5.25V
Isolation Voltage(Vrms)3kV
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEF1S0505SP3C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MEF1S0505SP3C Documents

MEF1S0505SP3C datasheets or manufacturer documentation.

Datasheet: MEF1S0505SP3C Datasheet (PDF)

MEF1S0505SP3C Schematic Symbol & PCB Footprint

The MEF1S0505SP3C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.