


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Voltage - Supply | 2.8V~5.5V | |
| Detection Temperature Range | -40℃~+125℃ | |
| Tolerance | ±1℃ | |
| Features | Temperature threshold monitoring、Low-power standby |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC653BEVUA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Voltage - Supply | 2.8V~5.5V | |
| Detection Temperature Range | -40℃~+125℃ | |
| Tolerance | ±1℃ | |
| Features | Temperature threshold monitoring、Low-power standby |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC653BEVUA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC653BEVUA datasheets or manufacturer documentation.
Datasheet: TC653BEVUA Datasheet (PDF)
The TC653BEVUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.