PIC16C74A-20I/P - 1
PIC16C74A-20I/P - 2
PIC16C74A-20I/P - 3
Extended1/3
* Images are for reference only
PIC16C74A-20I/P
Attributes
Value
Manufacturer
MFR.Part #
PIC16C74A-20I/P
JLCPCB Part #
C184556
Package
PDIP-40
Description
-40℃~+85℃ 192Byte 20MHz 33 4V~6V 7KB 8 Bit 8bit External OTP PIC PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackagePDIP-40
Operating Temperature-40℃~+85℃
CPU Maximum Speed20MHz
Program Memory TypeOTP
Program Storage Size7KB
Voltage - Supply4V~6V
RAM Size192Byte
Core Size8 Bit
CPU CorePIC
Number of I/O33
ADC (Bit)8bit
Oscillator TypeExternal