EEE-FT1V680AV
Extended
* Images are for reference only
EEE-FT1V680AV
Attributes
Value
Manufacturer
MFR.Part #
EEE-FT1V680AV
JLCPCB Part #
C1845424
Package
SMD,D6.3xL6.1mm
Description
-55℃~+105℃ 2000hrs@105℃ 260mΩ@100kHz 300mA@100kHz 35V 6.3mm 6.4mm 68uF Polarized ±20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerPANASONIC
PackageSMD,D6.3xL6.1mm
Operating Temperature-55℃~+105℃
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)260mΩ@100kHz
Voltage Rating35V
Height - Seated (Max)6.4mm
Tolerance±20%
Polarity typePolarized
Capacitance68uF
Ripple Current300mA@100kHz
Diameter6.3mm