Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SX1250IMLTRT
SX1250IMLTRT - 1
SX1250IMLTRT - 2
SX1250IMLTRT - 3
Extended1/3
* Images are for reference only
SX1250IMLTRT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
SX1250IMLTRT
JLCPCB Part #
C1844931
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 118mA 150MHz~960MHz 22dBm 3V~3.6V ISM SPI、UART transceiver QFN-24-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSEMTECH
PackageQFN-24-EP(4x4)
Frequency Range150MHz~960MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Output Power22dBm
ApplicationsISM
Voltage - Supply3V~3.6V
Receive Current4.2mA
Typical Application Frequency434MHz、490MHz、868MHz、915MHz
FeaturesSupports software reset、Power-on Reset
Current Of Transmitting118mA
InterfaceSPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SX1250IMLTRT
SX1250IMLTRT

* Images are for reference only

SX1250IMLTRT

Extended
Manufacturer

SEMTECH

MFR.Part #
SX1250IMLTRT
JLCPCB Part #
C1844931
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 118mA 150MHz~960MHz 22dBm 3V~3.6V ISM SPI、UART transceiver QFN-24-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX1250IMLTRT

* Images are for reference only

SX1250IMLTRT
Extended
Manufacturer

SEMTECH

MFR.Part #
SX1250IMLTRT
JLCPCB Part #
C1844931
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 118mA 150MHz~960MHz 22dBm 3V~3.6V ISM SPI、UART transceiver QFN-24-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX1250IMLTRT Specifications

SX1250IMLTRT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSEMTECH
PackageQFN-24-EP(4x4)
Frequency Range150MHz~960MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Output Power22dBm
ApplicationsISM
Voltage - Supply3V~3.6V
Receive Current4.2mA
Typical Application Frequency434MHz、490MHz、868MHz、915MHz
FeaturesSupports software reset、Power-on Reset
Current Of Transmitting118mA
InterfaceSPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SX1250IMLTRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SX1250IMLTRT Documents

SX1250IMLTRT datasheets or manufacturer documentation.

Datasheet: SX1250IMLTRT Datasheet (PDF)

SX1250IMLTRT Schematic Symbol & PCB Footprint

The SX1250IMLTRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.