



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | Nexperia | |
| Package | SOP-16 | |
| Function | Reset input、Adjustable pulse width、Dual edge triggering、Retriggerable function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 25ns | |
| Number Of Channels | 2 | |
| Output Type | Complementary | |
| Voltage - Supply | 2V~6V | |
| Logic Type | Monostable | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 5.2mA | |
| Logic Family | 74HC | |
| Current - Output Low(IOL) | 5.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HC4538D,653 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | Nexperia | |
| Package | SOP-16 | |
| Function | Reset input、Adjustable pulse width、Dual edge triggering、Retriggerable function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 25ns | |
| Number Of Channels | 2 | |
| Output Type | Complementary | |
| Voltage - Supply | 2V~6V | |
| Logic Type | Monostable | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 5.2mA | |
| Logic Family | 74HC | |
| Current - Output Low(IOL) | 5.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HC4538D,653. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HC4538D,653 datasheets or manufacturer documentation.
Datasheet: 74HC4538D,653 Datasheet (PDF)
The 74HC4538D,653 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.