Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. AFSC5G35D37T2
AFSC5G35D37T2
Extended
* Images are for reference only
AFSC5G35D37T2
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
AFSC5G35D37T2
JLCPCB Part #
C1844885
Package
QFN-26-EP(6x10)
Description
0V~32V 3.4GHz~3.6GHz 31dB QFN-26-EP(6x10) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageQFN-26-EP(6x10)
Frequency Range3.4GHz~3.6GHz
Voltage - Supply0V~32V
Gain31dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. AFSC5G35D37T2
AFSC5G35D37T2

* Images are for reference only

AFSC5G35D37T2

Extended
Manufacturer

NXP Semicon

MFR.Part #
AFSC5G35D37T2
JLCPCB Part #
C1844885
Package
QFN-26-EP(6x10)
Description
0V~32V 3.4GHz~3.6GHz 31dB QFN-26-EP(6x10) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFSC5G35D37T2

* Images are for reference only

AFSC5G35D37T2
Extended
Manufacturer

NXP Semicon

MFR.Part #
AFSC5G35D37T2
JLCPCB Part #
C1844885
Package
QFN-26-EP(6x10)
Description
0V~32V 3.4GHz~3.6GHz 31dB QFN-26-EP(6x10) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFSC5G35D37T2 Specifications

AFSC5G35D37T2 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageQFN-26-EP(6x10)
Frequency Range3.4GHz~3.6GHz
Voltage - Supply0V~32V
Gain31dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFSC5G35D37T2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AFSC5G35D37T2 Documents

AFSC5G35D37T2 datasheets or manufacturer documentation.

Datasheet: AFSC5G35D37T2 Datasheet (PDF)

AFSC5G35D37T2 Schematic Symbol & PCB Footprint

The AFSC5G35D37T2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.