Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NTE1212MC
NTE1212MC - 1
NTE1212MC - 2
NTE1212MC - 3
Extended1/3
* Images are for reference only
NTE1212MC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NTE1212MC
JLCPCB Part #
C184460
Package
SMD
Description
1 10.8V~13.2V 12V 1W 1kV 74% 83mA SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSMD
Operating Temperature-40℃~+85℃
Output Current(Max)83mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Conversion Efficiency74%
Length12.7mm
Capacitive Load(Max)10uF
Voltage - Supply10.8V~13.2V
Frequency110kHz
Height8.5mm
Width10.16mm
Output Voltage12V
Ripple Noise39mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NTE1212MC
NTE1212MC

* Images are for reference only

NTE1212MC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NTE1212MC
JLCPCB Part #
C184460
Package
SMD
Description
1 10.8V~13.2V 12V 1W 1kV 74% 83mA SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTE1212MC

* Images are for reference only

NTE1212MC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NTE1212MC
JLCPCB Part #
C184460
Package
SMD
Description
1 10.8V~13.2V 12V 1W 1kV 74% 83mA SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTE1212MC Specifications

NTE1212MC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSMD
Operating Temperature-40℃~+85℃
Output Current(Max)83mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Conversion Efficiency74%
Length12.7mm
Capacitive Load(Max)10uF
Voltage - Supply10.8V~13.2V
Frequency110kHz
Height8.5mm
Width10.16mm
Output Voltage12V
Ripple Noise39mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE1212MC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NTE1212MC Documents

NTE1212MC datasheets or manufacturer documentation.

Datasheet: NTE1212MC Datasheet (PDF)

NTE1212MC Schematic Symbol & PCB Footprint

The NTE1212MC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.