Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TC4431EPA
TC4431EPA - 1
TC4431EPA - 2
TC4431EPA - 3
Extended1/3
* Images are for reference only
TC4431EPA
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC4431EPA
JLCPCB Part #
C184424
Package
PDIP-8
Description
-40℃~+150℃ 1 1.5A 25ns 33ns 3A 4.5V~30V Low Side、High Side MOSFET Under Voltage Protection PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackagePDIP-8
Operating Temperature-40℃~+150℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)3A
Number of Drivers1
Load TypeMOSFET
Fall Time33ns
Rise Time25ns
Voltage - Supply4.5V~30V
FeaturesUnder Voltage Protection、Enable shutdown
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TC4431EPA
TC4431EPA

* Images are for reference only

TC4431EPA

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC4431EPA
JLCPCB Part #
C184424
Package
PDIP-8
Description
-40℃~+150℃ 1 1.5A 25ns 33ns 3A 4.5V~30V Low Side、High Side MOSFET Under Voltage Protection PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC4431EPA

* Images are for reference only

TC4431EPA
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC4431EPA
JLCPCB Part #
C184424
Package
PDIP-8
Description
-40℃~+150℃ 1 1.5A 25ns 33ns 3A 4.5V~30V Low Side、High Side MOSFET Under Voltage Protection PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC4431EPA Specifications

TC4431EPA technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackagePDIP-8
Operating Temperature-40℃~+150℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)3A
Number of Drivers1
Load TypeMOSFET
Fall Time33ns
Rise Time25ns
Voltage - Supply4.5V~30V
FeaturesUnder Voltage Protection、Enable shutdown
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC4431EPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC4431EPA Documents

TC4431EPA datasheets or manufacturer documentation.

Datasheet: TC4431EPA Datasheet (PDF)

TC4431EPA Schematic Symbol & PCB Footprint

The TC4431EPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.